NHD-C12864A1Z-FSR-FBW-HTT

Newhaven Display
763-C12864A1ZFSRFBWH
NHD-C12864A1Z-FSR-FBW-HTT

制造商:

说明:
LCD 图形显示模块和配件 COG FSTN(+) 128x64 Red w/Heater

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Newhaven Display
产品种类: LCD 图形显示模块和配件
RoHS:  
COG Graphic LCD Modules
128 x 64
Transflective
FSTN Positive
80 mm x 54 mm x 10.2 mm
SPI
Side LED Red
Without Touch Panel
COG LCD Module with Built-in Controller ST7565P and Heater
70.7 mm x 38.8 mm
3.3 V
Bulk
商标: Newhaven Display
最大工作温度: + 70 C
最小工作温度: - 40 C
产品类型: LCD Graphic Displays
工厂包装数量: 1
类型: Chip-On-Glass (COG)
子类别: Displays
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

LCD Graphic Display Modules

Newhaven Display LCD Graphic Display Modules deliver flexible, pixel-addressable monochrome graphics for embedded systems requiring icons, bitmaps, menus, and structured UI elements. These modules pair energy-efficient STN or FSTN LCD technology with multiple backlight and interface options. The proven STN or FSTN monochrome LCD technology delivers low power consumption and a stable, clear image. The modules are suitable for industrial controls, handheld devices, test equipment, medical systems, and consumer electronics.  

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 1000   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥183.2182 ¥183,218.20