NHD-FFC40

Newhaven Display
763-NHD-FFC40
NHD-FFC40

制造商:

说明:
显示开发工具 40 pin 0.5mm pitch FFC-thru hole adptr

产品属性 属性值 选择属性
Newhaven Display
产品种类: 显示开发工具
RoHS:  
Adapter Boards
FFC
Bulk
商标: Newhaven Display
产品类型: Display Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
8534000019
USHTS:
8534000070
JPHTS:
853400000
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Evaluation Boards

Newhaven Display evaluation boards feature various pin outs and pitches for many displays. In addition to evaluation boards, Newhaven Display also offers related accessories including Flat Flex Cable.

Development Tools for Displays

Newhaven Display Development Tools for Displays are designed to simplify the evaluation, integration, and customization of display technologies during every phase of product development. From early-stage prototyping to software and mechanical validation, these tools enable engineers to reduce design time, minimize risk, and accelerate time-to-market. Whether working with LCD, OLED, or TFT displays, Newhaven’s development solutions provide a flexible and reliable platform for testing display performance, interfaces, and firmware behavior.

库存量: 112

库存:
112 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥99.2592 ¥99.26
¥93.3041 ¥466.52
¥87.2699 ¥872.70
¥82.2979 ¥4,114.90
¥78.3316 ¥7,833.16
¥74.3653 ¥18,591.33
¥71.3821 ¥35,691.05
¥67.0881 ¥67,088.10