LGU2P331MELZ

Nichicon
647-LGU2P331MELZ
LGU2P331MELZ

制造商:

说明:
铝质电解电容器-管理单元 220volts 330uF 105c 22x35x10L/S

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nichicon
产品种类: 铝质电解电容器-管理单元
RoHS:  
330 uF
220 VDC
22 mm (0.866 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hour
20 %
1.25 A
- 40 C
+ 105 C
2 Pin
LGU
Bulk
商标: Nichicon
损耗因数 DF: 0.15
漏泄电流: 800 uA
产品类型: Electrolytic Capacitors
工厂包装数量: 250
子类别: Capacitors
端接类型: Snap In
单位重量: 21.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LGU Snap-in Aluminum Electrolytic Capacitors

Nichicon LGU Snap-in Aluminum Electrolytic Capacitors are standard 105°C snap-in aluminum electrolytic capacitors that can withstand 3000 hours of rated ripple current with voltage ranging from 16V to 450V and capacitance ranging from 47µF to 47000µF. LGU capacitors have a wide temperature range that is ideal for uninterruptible power supplies, electric pump motors, and AC servomotors.

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors

Nichicon GU Series Snap-In Aluminum Electrolytic Capacitors can withstand 3000 hours of rated ripple current application at 105ºC. The snap-in terminal type GU Series Aluminum Electrolytic Capacitors from Nichicon offer capacitance range from 47 to 47000µF, rated voltage range from 16 to 450V, compliance to RoHS directive 2002/95/EC, and category temperature ranges from -40ºC to +105ºC (16 to 250V) and -25ºC to +105ºC (315 to 450V).

供货情况

库存:
无库存
生产周期:
36 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥36.3069 ¥36.31
¥25.5606 ¥255.61
¥21.4248 ¥1,071.24
¥18.1139 ¥1,811.39
¥16.3737 ¥8,186.85

类似产品