PCV2B150MCL1GS

Nichicon
647-PCV2B150MCL1GS
PCV2B150MCL1GS

制造商:

说明:
铝有机聚合物电容器 125Volts 15uF 105C AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nichicon
产品种类: 铝有机聚合物电容器
RoHS:  
15 uF
125 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
48 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
商标: Nichicon
漏泄电流: 375 uA
产品类型: Electrolytic Capacitors
工厂包装数量: 400
子类别: Capacitors
单位重量: 1.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CV Conductive Electrolytic Capacitors

Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

Nichicon CV Series Conductive Electrolytic Capacitors - EXPANSION

NEW! Nichicon has expanded the CV series conductive electrolytic capacitor product line to include new 125V capacitors.
Learn More

Nichicon CV series Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Features of the CV Series Capacitors from Nichicon include capacitance range from 5.6 to 680µF, rated voltage range from 16 to 100V, low ESR, high ripple current, load life of 3000 hours at 105ºC, category temperature range of -55 to +105ºC, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.

View all CV Series Electrolytic Capacitors

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3,733
预期 2026/12/10
2,800
预期 2027/3/26
生产周期:
25
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按400的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥43.505 ¥43.51
¥30.5213 ¥305.21
¥26.216 ¥1,310.80
¥22.4983 ¥2,249.83
整卷卷轴(请按400的倍数订购)
¥22.4983 ¥8,999.32
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品