RNS1C330MDS1

Nichicon
647-RNS1C330MDS1
RNS1C330MDS1

制造商:

说明:
铝有机聚合物电容器 16 Volt 33uF 20%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nichicon
产品种类: 铝有机聚合物电容器
RoHS:  
33 uF
16 VDC
Radial
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
49 mOhms
1.9 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Bulk
商标: Nichicon
损耗因数 DF: 0.06
引线间隔: 2.5 mm
漏泄电流: 79.2 uA
产品类型: Electrolytic Capacitors
工厂包装数量: 4000
子类别: Capacitors
商标名: FPCAP
零件号别名: FP-016RE330M-NSR
单位重量: 1.430 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RNS FPCAP Aluminum Electrolytic Capacitors

Nichicon RNS FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode to greatly improve frequency and temperature characteristics. Nichicon RNS Capacitors exhibit low ESR at a high frequency range, high ripple current capability, long life and high reliability. Other RNS series features include a capacitance range from 10µF to 1200µF, voltage range from 4.0VDC to 25VDC, and an operating temperature range from -55°C to +105°.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

库存量: 3,960

库存:
3,960 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.0286 ¥7.03
¥4.7121 ¥47.12
¥3.2205 ¥322.05
¥2.6329 ¥1,316.45
¥2.4295 ¥2,429.50
¥2.2035 ¥4,407.00
¥1.8758 ¥7,503.20

备用包装

制造商零件编号:
包装:
Ammo Pack
供货情况:
库存量
单价:
¥7.1981
最小:
1