RPS0J331MCN1GS

Nichicon
647-RPS0J331MCN1GS
RPS0J331MCN1GS

制造商:

说明:
铝有机聚合物电容器 6.3V 330uF 20% Tol.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nichicon
产品种类: 铝有机聚合物电容器
RoHS:  
330 uF
6.3 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.6 A
- 55 C
+ 105 C
10 mm
Can
Reel
Cut Tape
MouseReel
商标: Nichicon
损耗因数 DF: 0.12
漏泄电流: 416 uA
产品类型: Electrolytic Capacitors
工厂包装数量: 500
子类别: Capacitors
零件号别名: FP-6R3ME331M-PSR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RPS & RPA Aluminum Electrolytic Capacitors

Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors offer low ESR,  capacitance range from 8.2µF to 1500µF, voltage range from 2.5VDC to 63VDC, and an operating temperature range from -55°C to +105°C. Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The capacitors are lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications include switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.8255 ¥12.83
¥7.0738 ¥70.74
¥6.1811 ¥618.11
整卷卷轴(请按500的倍数订购)
¥5.1189 ¥2,559.45
¥4.6782 ¥4,678.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品