RSA0G391MCN1GS

Nichicon
647-RSA0G391MCN1GS
RSA0G391MCN1GS

制造商:

说明:
铝有机聚合物电容器 4V 390uF 20% Tol.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nichicon
产品种类: 铝有机聚合物电容器
RoHS:  
390 uF
4 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
3.16 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
Cut Tape
MouseReel
商标: Nichicon
损耗因数 DF: 0.12
漏泄电流: 700 uA
产品类型: Electrolytic Capacitors
工厂包装数量: 1000
子类别: Capacitors
商标名: FPCAP
零件号别名: FP-4R0ME391M-SAR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.

SS, SA, & SB Aluminum Electrolytic Capacitors

Nichicon SS, SA, and SB Aluminum Electrolytic Capacitors are high-capacitance FPCAP devices offering a 10µF to 560µF capacitance range. Nichicon SS, SA, and SB Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high-frequency noise. The series is lead-free and complies with RoHS. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, backup power supplies of CPUs, and miniature high power supplies.

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥6.8704 ¥6.87
¥6.1246 ¥61.25
¥5.2884 ¥528.84
¥4.9042 ¥2,452.10
整卷卷轴(请按1000的倍数订购)
¥2.8815 ¥2,881.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品