CJ25-42010

Nidec Components
229-CJ25-42010
CJ25-42010

制造商:

说明:
操纵杆 Joystick encoder with push-on switch, 4 direction output

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nidec
产品种类: 操纵杆
RoHS:  
CJ25
Tray
商标: Nidec Components
产品类型: Joysticks
工厂包装数量: 10
子类别: Human Machine Interfaces
单位重量: 11.660 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8471609000
USHTS:
8543704500
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CJ25 Joystick Encoders

Nidec Components CJ25 Joystick Encoders feature a joystick, an optical encoder, and push-switch functions in one complete package. These multi-function devices offer a smooth operational feel and are a suitable size for panels. The CJ25 series offers a long life with 500K cycles for the joystick and 1M cycles each for the encoder and switch. The joystick operation is available in four or eight directions. Nidec Components CJ25 Joystick Encoders are RoHS compliant and operate in a 0°C to +50°C temperature range. Typical applications include medical devices, broadcast equipment, and surveillance cameras.

库存量: 5

库存:
5 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥715.742 ¥715.74
¥642.9474 ¥3,214.74
¥602.6742 ¥6,026.74
¥557.5872 ¥11,151.74
¥532.9419 ¥26,647.10
¥502.4997 ¥50,249.97
200 报价