CL-SB-23A-01

Nidec Components
229-CL-SB-23A-01
CL-SB-23A-01

制造商:

说明:
滑动开关 slide , 2 pole 3 cont., top set., J-lead, silver contact, 2mm knob

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nidec
产品种类: 滑动开关
RoHS:  
Non-Illuminated
DP3T
ON - ON - ON
200 mA
200 mA
12 VDC
J Form Lead
Slide
SMD/SMT
Silver
CL-SB
Bulk
致动器长度: 2 mm
致动器样式: Flush
商标: Nidec Components
触点材料: Copper Alloy
可燃性等级: UL 94 V-0
寿命: 10000 Cycle
最大工作温度: + 85 C
最小工作温度: - 40 C
安装角: Horizontal
产品类型: Slide Switches
工厂包装数量: 50
子类别: Switches
类型: Slide Switch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CL-SB Slide Switches

Nidec Components CL-SB Slide Switches have a stainless steel cover, polyamido slider, and polyphenylene sulfide housing. The moving contact, fixed contact, and terminal pin are made of copper alloy and gold or silver plate. These slide switches have a 2mm stroke but come in a wide variety, including circuit composition, operating direction, and terminal shapes such as J-hook, gull wing, and through-hole pins. Nidec Components CL-SB Slide Switches require heat-resistant resin to support reflow soldering mounting and have a twin-contacts mechanism.

库存量: 50

库存:
50 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥13.4018 ¥13.40
¥12.2379 ¥122.38
¥10.3395 ¥516.98
¥9.5146 ¥951.46
¥9.3451 ¥2,336.28
¥9.0965 ¥4,548.25
¥8.7688 ¥8,768.80
¥8.2264 ¥20,566.00
¥7.9213 ¥39,606.50