CS-4-22YTB

Nidec Components
229-CS-4-22YTB
CS-4-22YTB

制造商:

说明:
旋钮开关 smd selector 2 pole,2 throw,gull w, non-short,detent

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Nidec
产品种类: 旋钮开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
2 Position
1 Deck
2 Pole
100 mA
16 VDC
Non-Shorting
Solder Terminal
PCB Mount
Gold
Rotary
CS-4
Reel
Cut Tape
MouseReel
致动器材料: Polyphenylene Sulfide (PPS)
致动器样式: Flush
商标: Nidec Components
寿命: 200 Cycle
最大工作温度: + 70 C
最小工作温度: - 25 C
功率额定值: 0.5 VA
产品类型: Rotary Switches
工厂包装数量: 500
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CS-4 Rotary Switches

Nidec Components CS-4 Rotary Switches have a stainless steel cover, epoxy housing, and a polyphenylene sulfide rotor with a silicone rubber "O" ring. These switches are compatible with most automatic pick and place machinery (J-hook and Gull wing types only). CS-4 Rotary Switches are compatible with reflow and wave soldering and provide protection against dust, and are washable after soldering. These rotary switches have high reliability due to precious metal contacts, and their resin materials are UL Recognized 94V-0 or 94V-1 equivalent. Nidec Components CS-4 Rotary Switches are designed for high-density board mounting applications.

供货情况

库存: