PG-35L-102R-PVC

Nidec Components
229-PG-35L-102R-PVC
PG-35L-102R-PVC

制造商:

说明:
工业压力传感器 - 100 ~ 100 kPa, gauge compound version, switch voltage output PNP open collector, corrosive gases/liquids, 9/16-18UNF gasket joint, cable lead

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nidec
产品种类: 工业压力传感器
RoHS:  
Pressure Gauges
- 100 kPa to 100 kPa
Vacuum, Gauge
Analog
9/16-18 UNF
10.8 VDC to 30 VDC
商标: Nidec Components
IP 等级: IP65
最大工作温度: + 50 C
最小工作温度: - 10 C
封装: Bulk
压力端口: Port
产品类型: Industrial Pressure Sensors
系列: PG-35L
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 VDC
电源电压-最小: 10.8 VDC
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026204000
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PG-30 & PG-35 Pressure Gauges

Nidec Components PG-30 and PG-35 Pressure Gauges offer a compact, lightweight design and low consumption by non-display mode. The PG-30 series consists of innovative general-purpose gauges with a compact design and a drip-proof structure with an IP65 protection rating. The PG-35 pressure gauges feature both absolute and compound pressure types, and the compound pressure type measures negative and positive gauge pressure. Both the PG-30 and PG-35 series gauges offer various modes and units that can be selected according to applications: eight different pressure units, three analog output modules, and eight switch output modes.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4,016.5285 ¥4,016.53
¥4,015.7827 ¥20,078.91
¥3,949.3613 ¥39,493.61
¥3,945.1351 ¥98,628.38
50 报价