WL10-NP-2

Nidec Components
229-WL10-NP-2
WL10-NP-2

制造商:

说明:
液位传感器 LIQUID LEAK SENSORS, NPN OPEN COLLECTOR, PP HOUSING, 2M CABLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nidec
产品种类: 液位传感器
RoHS:  
Cable
10 mA
NPN Open Collector
商标: Nidec Components
描述/功能: Liquid leak sensor
最大工作温度: + 60 C
最小工作温度: - 10 C
工作电源电压: 12 VDC to 24 VDC
封装: Bulk
产品类型: Liquid Level Sensors
系列: WL10
工厂包装数量: 2
子类别: Sensors
电源电压-最大: 24 VDC
电源电压-最小: 12 VDC
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9026100000
USHTS:
9026806000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WL10 Liquid Leak Sensors

Nidec Components WL10 Liquid Leak Sensors can detect leakage without a douser and additional amplifying circuit. The WL10 sensors include an LED and a partial discharge (PD) detector inside. The light emitted from the LED is reflected by the prism, received by the PD, and converted to current. Nidec WL10 Liquid Leak Sensors feature PFA casing available for detecting leakage of corrosive liquid and are operable in various areas by unique optical technology. This optical technology does not require a douser and detects liquid leakage with high precision and quickness. The liquid leak sensors operate from 12VDC to 24VDC supply voltage range and -10°C to +60°C temperature range. Typical applications include semiconductor production lines, industrial equipment, pneumatic equipment, medical devices, analyzers, and data centers.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1,304
预期 2027/1/25
生产周期:
22
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥973.8114 ¥973.81
¥898.6212 ¥5,391.73
¥880.1005 ¥8,801.01
¥862.0657 ¥22,413.71