R3111Q341A-TR-FE

Nisshinbo
848-R3111Q341A-TR-FE
R3111Q341A-TR-FE

制造商:

说明:
监控电路 Low Voltage Detector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nisshinbo Micro Devices
产品种类: 监控电路
RoHS:  
Voltage Detector
SMD/SMT
SC-82AB-4
3.4 V
1 Input
Open Drain
No Manual Reset
No Watchdog
Backup
10 V
- 40 C
+ 85 C
2 %
R3111Q
Reel
Cut Tape
MouseReel
商标: Nisshinbo
芯片启用信号: No Chip Enable
工作电源电流: 1.2 uA
过电压阈值: 3.468 V
Pd-功率耗散: 380 mW
功率失效检测: Yes
产品类型: Supervisory Circuits
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电源电压-最小: 700 mV
欠电压阈值: 3.332 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

R3111 CMOS-Based Voltage Detector ICs

Nisshinbo R3111 CMOS-Based Voltage Detector ICs feature high accuracy in detecting voltage thresholds and exceptionally low power consumption. The Nisshinbo R3111 is primarily used for system resets. Each IC in this series includes a voltage reference unit, a comparator, resistors for setting the detector threshold, an output driver, and a hysteresis circuit. The detector threshold is internally set with high precision and requires no adjustments. There are three available output types: Nch open drain "L" type, Nch open drain "H" type, and CMOS type. Compared to the Rx5VL series, the R3111 Series operates at a lower voltage and can be powered by a single battery. Choose from seven package types: TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A, and SON1612-6.

库存量: 1,990

库存:
1,990 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.5539 ¥4.55
¥3.1414 ¥31.41
¥2.8137 ¥70.34
¥2.4408 ¥244.08
¥2.2713 ¥567.83
¥2.1583 ¥1,079.15
¥2.0792 ¥2,079.20
整卷卷轴(请按3000的倍数订购)
¥1.9549 ¥5,864.70
¥1.9323 ¥11,593.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。