112-036-213R001

NorComp
636-112-036-213R001
112-036-213R001

制造商:

说明:
I/O 连接器 Female 0.085 Ribbon SCSI 36 Position Right Angle Dip Solder

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: I/O 连接器
RoHS:  
REACH - SVHC:
SCSI Connectors
Female
36 Position
2.16 mm
250 VAC
Gold
PCB Mount
Solder
Right Angle
112
- 55 C
+ 105 C
Tray
商标: NorComp
电流额定值: 5 A
产品类型: I/O Connectors
工厂包装数量: 30
子类别: I/O Connectors
类型: SCSI
单位重量: 10.886 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Small Computer System Interface (SCSI) Connectors

NorComp Small Computer System Interface (SCSI) Connectors offer robust performance and dependability across various applications. SCSI connectors provide consistent, high-quality interconnect solutions for different data transmission requirements. Additional features include durable construction, seamless integration, system efficiency, and high-density interconnects. Specifications for SCSI connectors include a 250VAC maximum voltage rating, 1A current rating per contact, and a wide operating temperature range of -55°C to +105°C. NorComp SCSI Connectors are suitable for industrial automation, server storage systems, and telecommunication infrastructure.

库存量: 482

库存:
482 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥70.8849 ¥70.88
¥61.0426 ¥610.43
¥57.5735 ¥1,727.21
¥56.0028 ¥3,360.17
¥54.5112 ¥6,541.34
¥48.6352 ¥13,131.50
¥44.4994 ¥22,694.69
¥42.2733 ¥43,118.77
2,520 报价