170-025-173L030

NorComp
636-170-025-173L030
170-025-173L030

制造商:

说明:
D-Sub标准连接器 Male D-Sub 25 Position Crimp And Poke

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub标准连接器
RoHS:  
REACH - SVHC:
25 Position
Pin (Male)
Crimp
Wire
Straight
2 Row
Male
Plug
3 (B)
Steel
Nickel
Unfiltered
170
Tray
商标: NorComp
电流额定值: 5 A
产品类型: D-Sub Connectors - Standard Density
工厂包装数量: 50
子类别: D-Sub Connectors
电压额定值: 500 VAC
单位重量: 8.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

库存量: 466

库存:
466 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.0011 ¥22.00
¥17.6167 ¥176.17
¥16.7127 ¥835.64
¥15.8765 ¥1,587.65
¥14.803 ¥3,700.75
¥14.1476 ¥7,073.80
¥13.4809 ¥13,480.90
¥12.656 ¥31,640.00
¥11.9102 ¥59,551.00