180-026-203L021

NorComp
636-180-026-203L021
180-026-203L021

制造商:

说明:
D-Sub高密度连接器 26P Fem Solder Cup w/ Clinch Nut 2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub高密度连接器
RoHS:  
REACH - SVHC:
26 Position
Female
Solder
Gold
2 A
180
Tray
商标: NorComp
过滤: Unfiltered
安装风格: Wire
产品类型: High Density D-Sub Connectors
外壳电镀: Nickel
工厂包装数量: 60
子类别: D-Sub Connectors
电压额定值: 500 VAC
单位重量: 10.496 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

库存量: 48

库存:
48
可立即发货
在途量:
120
预期 2026/9/11
生产周期:
14
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.4096 ¥56.41
¥47.9798 ¥479.80
¥44.9966 ¥1,124.92
¥42.8496 ¥2,570.98
¥40.2054 ¥4,824.65
¥37.1431 ¥11,142.93
¥35.9001 ¥19,386.05
¥34.4085 ¥35,096.67
¥32.4197 ¥81,697.64