180-044-213R021

NorComp
636-180-044-213R021
180-044-213R021

制造商:

说明:
D-Sub高密度连接器 44P Fem Vt Dip Sol w/ Clinch Nut 2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub高密度连接器
RoHS:  
REACH - SVHC:
44 Position
Gold
180
Tray
商标: NorComp
产品类型: High Density D-Sub Connectors
工厂包装数量: 50
子类别: D-Sub Connectors
单位重量: 13.291 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
178
预期 2026/12/11
200
预期 2027/1/1
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥80.4786 ¥80.48
¥68.5684 ¥685.68
¥64.2744 ¥1,606.86
¥61.1217 ¥3,056.09
¥58.2289 ¥5,822.89
¥53.8445 ¥13,461.13
¥51.9461 ¥25,973.05
¥49.381 ¥49,381.00
2,500 报价