180-M78-113R021

NorComp
636-180-M78-113R021
180-M78-113R021

制造商:

说明:
D-Sub高密度连接器 78HD M VT 02 HW

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub高密度连接器
RoHS:  
REACH - SVHC:
78 Position
4 Row
Male
Through Hole
Vertical
Gold
3 A
180
Tray
商标: NorComp
触点材料: Brass
触点类型: Machined Contacts
绝缘: Insulated
绝缘材料: Polyamide (PA)
最大工作温度: + 125 C
最小工作温度: - 55 C
安装风格: Through Hole
节距: 2.41 mm
产品类型: High Density D-Sub Connectors
外壳材质: Steel
外壳电镀: Nickel
工厂包装数量: 40
子类别: D-Sub Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solder Cup High-Density D-Sub Connectors

NorComp Solder Cup High-Density D-Sub Connectors come in 4 industry sizes/positions: 15-pin, 26-pin, 44-pin, and 62-pin. These connectors' metal shells provide EMI/RFI shielding in 3 clinch-nut options. There are approximately 65% more higher-density connectors than standard d-sub connectors in the Solder Cup High-Density connectors and screw machined contacts offer high reliability. NorComp Solder Cup High-Densicty D-Sub Connectors' plug shells have indents to provide grounding and additional retention. These connectors will fit in standard D-sub backshells, and contacts will accept (28-24) gauge wire.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

库存量: 33

库存:
33 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥182.9696 ¥182.97
¥155.5897 ¥1,555.90
¥141.9393 ¥3,548.48
¥135.0802 ¥5,403.21
¥131.2721 ¥15,752.65
¥123.6559 ¥34,623.65
¥118.4466 ¥61,592.23