195-015-213L001

NorComp
636-195-015-213L001
195-015-213L001

制造商:

说明:
D-Sub高密度连接器 VERT 15POS FEM Steel

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub高密度连接器
RoHS:  
15 Position
3 Row
Female
Through Hole
Straight
Gold
2 A
195
商标: NorComp
触点材料: Phosphor Bronze
过滤: Unfiltered
绝缘: Insulated
绝缘材料: Thermoplastic Polyester
最大工作温度: + 125 C
最小工作温度: - 55 C
产品类型: High Density D-Sub Connectors
外壳材质: Steel
外壳电镀: Nickel
工厂包装数量: 90
子类别: D-Sub Connectors
电压额定值: 500 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.239 ¥34.24
¥31.0976 ¥310.98
¥23.0746 ¥576.87
¥22.9955 ¥2,069.60
¥21.7525 ¥23,492.70
¥21.2553 ¥53,563.36
5,040 报价