380-009-203L001

NorComp
636-380-009-203L001
380-009-203L001

制造商:

说明:
D-Sub微型D连接器 Female Micro D-Sub 9 Position Straight Solder Cup

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub微型D连接器
RoHS:  
Female
9 Position
2 Row
Solder Cup
Straight
PCB Mount
Tray
商标: NorComp
触点材料: Phosphor Bronze
触点电镀: Gold
电流额定值: 2 A
绝缘: Insulated
绝缘材料: Polybutylene Terephthalate (PBT)
节距: 1.27 mm
产品类型: Micro-D D-Sub Connectors
系列: 380
外壳材质: Zinc Alloy
外壳电镀: Nickel
工厂包装数量: 110
子类别: D-Sub Connectors
商标名: MICRO-D
电压额定值: 60 VDC
线规: 28 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MICRO-D Micro-Miniature Connector Technology

NorComp MICRO-D Micro-Miniature D-Sub Connectors are ideal for commercial applications where space is at a premium but a robust I/O connector solution is still required. The MICRO-D connector features a metal-to-metal interface for a robust mechanical connection allowing for maximum shield effectiveness with a footprint that is less than 1/3 the size of a standard D-Sub connector. Offering a 1A contact rating, the NorComp MICRO-D connectors are available in three industry-standard sizes: 9, 15, 25 positions and a variety of termination types, including cable mount, vertical board mount, and right angle board mount. MICRO-D Micro-Miniature D-Sub Connectors are well-suited for military (COTS), medical, industrial, and handheld computers, and remote monitoring systems.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

库存量: 204

库存:
204
可立即发货
在途量:
110
生产周期:
17
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥157.9062 ¥157.91
¥134.4135 ¥1,344.14
¥125.9724 ¥3,149.31
¥119.9382 ¥5,996.91
¥113.4068 ¥12,474.75
¥104.9657 ¥23,092.45
¥101.248 ¥55,686.40
1,100 报价