580-M09-203L001

NorComp
636-580-M09-203L001
580-M09-203L001

制造商:

说明:
D-Sub微型D连接器 Female Miniature D-Sub 9 Position Straight Solder Cup

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub微型D连接器
RoHS:  
REACH - SVHC:
Female
9 Position
2 Row
Solder Cup
Right Angle
Panel
Tray
商标: NorComp
触点材料: Brass
触点电镀: Gold
电流额定值: 2 A
过滤: Unfiltered
绝缘: Insulated
节距: 1.27 mm
产品类型: Micro-D D-Sub Connectors
系列: 58Y-M
外壳材质: Brass
外壳电镀: Nickel
工厂包装数量: 110
子类别: D-Sub Connectors
商标名: MICRO-D (Machined)
电压额定值: 60 VDC
线规: 26 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
中国台湾
发货时,国家/地区可能会发生变化。

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

MICRO-D 58Y-M机加工微型连接器

NorComp MICRO-D 58Y-M机加工微型连接器简化了标准D-Sub连接器设计,采用节省空间的布局,非常适合用于工业机器人、实验室气象学和卫星基站等应用。NorComp MICRO-D 58Y-M机加工微型连接器采用实心引脚机加工触点,可靠性性能高,适用于最具挑战性的应用。

库存量: 487

库存:
487
可立即发货
在途量:
440
预期 2026/10/6
生产周期:
18
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥213.7395 ¥213.74
¥181.7266 ¥1,817.27
¥170.3136 ¥4,257.84
¥162.2115 ¥8,110.58
¥153.3523 ¥16,868.75
¥141.9393 ¥31,226.65
¥136.8995 ¥75,294.73