680M002-071LA01

NorComp
636-680M002-071LA01
680M002-071LA01

制造商:

说明:
D-Sub触点 Female D-Sub Signal Contact Crimp & Poke

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub触点
RoHS:  
Socket (Female)
Signal
Brass
Gold
24 AWG to 20 AWG
Crimp
Bulk
商标: NorComp
电流额定值: 5 A
产品类型: D-Sub Contacts
系列: 680M
工厂包装数量: 500
子类别: D-Sub Connectors
商标名: Power-D
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

库存量: 783

库存:
783 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.7121 ¥4.71
¥4.0115 ¥40.12
¥3.5821 ¥89.55
¥3.4126 ¥341.26
¥3.0397 ¥759.93
¥2.825 ¥2,825.00
¥2.6442 ¥6,610.50