680M13W3173L000

NorComp
636-680M13W3173L000
680M13W3173L000

制造商:

说明:
D-Sub混合触点连接器 Male Mixed Contact D-Sub 13W3 Position Straight Crimp & Poke

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub混合触点连接器
RoHS:  
10 Position
Panel
Straight
Solder
Tray
商标: NorComp
型式: Male
绝缘: Insulated
绝缘材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 125 C
最小工作温度: - 55 C
排数: 2 Row
产品类型: Mixed Contact D-Sub Connectors
系列: 680M
外壳材质: Steel
外壳电镀: Nickel
工厂包装数量: 50
子类别: D-Sub Connectors
商标名: Power-D
电压额定值: 250 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538908180
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More

库存量: 127

库存:
127 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥35.6515 ¥35.65
¥28.4534 ¥284.53
¥27.0522 ¥1,352.61
¥25.7301 ¥2,573.01
¥24.1481 ¥6,037.03
¥22.9955 ¥11,497.75
¥21.8316 ¥21,831.60
¥20.5095 ¥51,273.75