820B002-213R001

NorComp
636-820B002-213R001
820B002-213R001

制造商:

说明:
环形推拉式连接器 0B 2 POS FML PANEL MOUNT VERTICAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: 环形推拉式连接器
RoHS:  
Connectors
Receptacle
Socket (Female)
2 Contact
Panel
Through Hole
IP50
820B
商标: NorComp
触点电镀: Gold
电流额定值: 10 A
产品类型: Circular Push Pull Connectors
外壳材质: Brass
外壳电镀: Nickel
工厂包装数量: 36
子类别: Circular Connectors
商标名: QUIK-LOQ
电压额定值: 330 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

QUIK-LOQ™ Push Pull Connectors

NorComp QUIK-LOQ™ Circular Push Pull Connectors serve high-performance applications that require quick connect and disconnect and environmental protection. QUIK-LOQ rugged, sealed connectors withstand shock and high vibration in indoor and outdoor harsh environments. These small circular connectors feature a push-pull latch and release mechanism and offer 360° shielding for full electromagnetic interference (EMI) and radio frequency interference (RFI). NorComp QUIK-LOQ connectors are rated for 2A to 10A depending on the number of positions. These connectors also accept 28AWG to 22AWG wires, based on the number of positions.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

库存量: 36

库存:
36 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥202.2361 ¥202.24
¥171.8843 ¥1,718.84
¥161.1267 ¥4,028.17
¥148.8097 ¥5,357.15
¥144.5044 ¥36,415.11
¥142.1879 ¥71,662.70
2,520 报价