858FB05-103RCS1

NorComp
636-858FB05-103RCS1
858FB05-103RCS1

制造商:

说明:
圆形公制连接器 M12FW / 5P / B / M / S / 5-8mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: 圆形公制连接器
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Screw
B Coded
4 A
60 V
IP67
Connectors
Field Installable
858F
主体类型: Straight
商标: NorComp
触点类型: Pin (Male)
触点电镀: Gold
直径: 20 mm
型式: Plug
外壳材料: Nylon
长度: 60 mm
锁定机构: Screw Locking
安装风格: Field Attachable-Installable
外壳类型: Plug
屏蔽: Unshielded
工厂包装数量: 50
子类别: Circular Connectors
商标名: VULCON
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VULCON可现场安装圆形连接器

NorComp  VULCON可现场安装圆形连接器有4、5和8引脚数可选,设计用于轻松满足各种应用需求。这些连接器采用螺钉端接,可在现场实现高效装配,同时连续提供IP67防护等级的解决方案。VULCON可现场安装连接器的触点额定电流高达4A,在插配和未插配条件下均达到IP67防护等级。NorComp VULCON可现场安装圆形连接器适合用于工业通信设备、过程自动化、机器人和工厂车间装置。 

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

库存量: 77

库存:
77 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥207.1177 ¥207.12
¥176.0201 ¥1,760.20
¥165.0139 ¥4,125.35
¥157.0813 ¥7,854.07
¥149.5555 ¥14,955.55
¥148.0639 ¥37,015.98