868-007-203KIT

NorComp
636-868-007-203KIT
868-007-203KIT

制造商:

说明:
标准环形连接器 Female B Size Bayonet Circular Cable Kit 7 Position Solder Cup

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: 标准环形连接器
RoHS:  
Cable Kits
7 Position
Socket (Female)
Cable Mount
Solder Cup
Gold
IP67
5 A
868
Tray
商标: NorComp
颜色: Black
触点材料: Brass
可燃性等级: UL 94 V-0
胶壳接口类型: Female
外壳材料: Polyamide (PA)
匹配样式: Bayonet
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Straight
工厂包装数量: 100
子类别: Circular Connectors
商标名: CAVALIER
电压额定值: 250 V
线规: 24 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAVALIER™ Bayonet Circular Connectors

NorComp CAVALIER™ Bayonet Circular Connectors deliver a reliable, waterproof cable-to-panel or cable-to-cable interface for demanding applications. The bayonet locking systems ensure superior vibration resistance and faster latching mechanisms compared to traditional screw-in circulars. These connectors offer a broad range of solutions for the most demanding design environments. The Bayonet circular connectors incorporate a high-vibration resistance and reduce accidental disconnects. These connectors use rugged and hardened plastic and are rated to IP67/IP68 protections. The CAVALIER Bayonet circular connectors make use of different mating codes for safe connections and are available in pin counts from 2 to 12. Typical applications include transportation, industrial, test and measurement, aerospace, and medical.

库存量: 50

库存:
50 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80
¥98.4343 ¥984.34
¥92.3097 ¥1,846.19
¥87.9253 ¥4,396.27
¥83.6313 ¥8,363.13
¥78.4107 ¥15,682.14
¥74.6139 ¥37,306.95
¥71.0544 ¥71,054.40