971-025-040R011

NorComp
636-971-025-040R011
971-025-040R011

制造商:

说明:
D-Sub后壳 25P 45 DEGRE DIECAST BLACK CHROMATE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub后壳
RoHS:  
Strain Relief Backshell
3 (B)
45 deg
1 Entry
Zinc
Chromate
25 Position
Bulk
商标: NorComp
可燃性等级: UL 94 V-0
产品类型: D-Sub Backshells
系列: 971
工厂包装数量: 100
子类别: D-Sub Connectors
商标名: ARMOR
单位重量: 52.617 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

库存量: 111

库存:
111 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥88.3434 ¥88.34
¥75.6874 ¥756.87
¥70.9753 ¥1,419.51
¥67.574 ¥3,378.70
¥64.2744 ¥6,427.44
¥59.4719 ¥11,894.38
¥57.3249 ¥28,662.45
¥54.5903 ¥54,590.30