975T037-020R121

NorComp
636-975T037-020R121
975T037-020R121

制造商:

说明:
D-Sub后壳 37P 3-WAY ENTRY NICKEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub后壳
RoHS:  
Two Piece Backshell
4 (C)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
37 Position
商标: NorComp
产品类型: D-Sub Backshells
工厂包装数量: 100
子类别: D-Sub Connectors
商标名: ARMOR
单位重量: 23.687 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

库存量: 9

库存:
9
可立即发货
在途量:
100
预期 2026/9/4
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥64.1049 ¥64.10
¥54.5112 ¥545.11
¥51.1212 ¥1,022.42
¥48.6352 ¥2,431.76
¥46.2396 ¥4,623.96
¥42.7592 ¥8,551.84
¥41.2789 ¥20,639.45
¥40.2054 ¥40,205.40