979-025-010R031

NorComp
636-979-025-010R031
979-025-010R031

制造商:

说明:
D-Sub后壳 25P Tp entry grommet PLASTIC SHELL GRAY

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub后壳
RoHS:  
REACH - SVHC:
Two Piece Backshell
3 (B)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
25 Position
Bulk
商标: NorComp
可燃性等级: UL 94 HB
产品类型: D-Sub Backshells
工厂包装数量: 50
子类别: D-Sub Connectors
商标名: ARMOR
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ARMOR Ruggedized Backshell Systems

NorComp ARMOR D-Sub Backshells are designed for rugged/robust applications including but not limited to military, industrial, and aerospace. Featuring an all-metal die-cast housing, these backshells offer high-reliability performance for the most challenging design applications. Available in 5 industry standard sizes (Standard: 9,15,25,37,50 | HD: 15,26,44,62,78). Also feature perimeter sealing lips for secure assembly and die-cast metal shells provide excellent EMI/ RFI shielding.

D-Sub Backshells

NorComp D-Sub Backshells are designed to maximize EMI shielding for optimal protection and performance. These backshells feature a variety of options that improve the connection stability while maximizing cable strain relief to prevent damage to wires and contacts. These NorComp backshells are available in die-cast, metalized plastic, and plastic shell options depending on the application and level of signal protection against shock and vibration.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

库存量: 29

库存:
29
可立即发货
在途量:
50
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.8541 ¥19.85
¥17.289 ¥172.89
¥14.0572 ¥702.86
¥13.4018 ¥1,340.18
¥12.5769 ¥3,144.23
¥11.9893 ¥5,994.65
¥11.3339 ¥11,333.90
¥10.6672 ¥26,668.00
¥10.4186 ¥52,093.00