HDF-V26-113L052

NorComp
636-HDF-V26-113L052
HDF-V26-113L052

制造商:

说明:
D-Sub高密度连接器 26 pin vert solder M 30u 4-40 thrd brdlck

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub高密度连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
26 Position
3 Row
Male
Solder Tail
Straight
Gold
3 A
HDF
IP67
Tray
商标: NorComp
触点材料: Brass
过滤: Unfiltered
绝缘: Insulated
绝缘材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 85 C
最小工作温度: - 25 C
安装风格: Panel
产品类型: High Density D-Sub Connectors
外壳材质: Steel
外壳电镀: Tin
工厂包装数量: 54
子类别: D-Sub Connectors
商标名: NANOOK
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694040
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NANOOK IP67 HDF High-Density D-Sub Connectors

NorComp NANOOK HDF High-Density D-Sub Connectors are offered in 15 to 62 positions with a contact rating of 3A. These IP67, flanged, waterproof connectors provide an all-inclusive solution for a wide range of applications. The D-sub connectors are available in solder cup, vertical solder tail, and right-angle solder tail contact terminations. Typical applications for NorComp NANOOK HDF High-Density D-Sub Connectors include industrial control systems, telecommunication equipment, and computer technology.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

NANOOK IP67 D-Sub Connectors

NorComp NANOOK IP67 D-Sub Connectors provide an all-inclusive solution for a wide range of applications. The connectors are available in standard, high-density, and mixed-layout styles. These cost-effective connectors are reliable and easy to install. Typical applications for NorComp NANOOK IP67 D-Sub Connectors include telecommunication equipment, industrial control systems, and computer technology.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

供货情况

库存: