RJADK09P7080831

NorComp
636-RJADK09P7080831
RJADK09P7080831

制造商:

说明:
D-Sub适配器和公母接头转换器 9P Male to RJ45 Gray Adapter Kit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub适配器和公母接头转换器
RoHS:  
REACH - SVHC:
Standard D-Sub
Male
9 Position
RJ45
Female
8 Position
Unfiltered
商标: NorComp
封装: Bulk
产品类型: D-Sub Adapters & Gender Changers
工厂包装数量: 100
子类别: D-Sub Connectors
单位重量: 21.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

RJADK Modular Adapters

NorComp RJADK Modular Adapters are supplied with pre-crimped contacts on conductors and available in three sizes including RJ-9 pos, RJ-15 pos, and RJ-25 pos. NorComp RJADK Modular Adapters feature a snap-together design that allows for cost-effective assembly, no crimp tools required, and 4-40 thumbscrews pre-installed in the backshell.

库存量: 216

库存:
216 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.2508 ¥44.25
¥37.6403 ¥376.40
¥35.2334 ¥704.67
¥33.5836 ¥1,679.18
¥31.9338 ¥3,193.38
¥29.5269 ¥5,905.38
¥28.4534 ¥14,226.70
¥27.1313 ¥27,131.30
¥25.3911 ¥50,782.20