RJADK09S7080811

NorComp
636-RJADK09S7080811
RJADK09S7080811

制造商:

说明:
D-Sub适配器和公母接头转换器 9P Fem. to RJ45 Black Adapter Kit

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
NorComp
产品种类: D-Sub适配器和公母接头转换器
RoHS:  
REACH - SVHC:
Standard D-Sub
Female
9 Position
RJ45
Female
8 Position
Unfiltered
商标: NorComp
封装: Bulk
产品类型: D-Sub Adapters & Gender Changers
工厂包装数量: 100
子类别: D-Sub Connectors
单位重量: 21.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544422900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RJADK Modular Adapters

NorComp RJADK Modular Adapters are supplied with pre-crimped contacts on conductors and available in three sizes including RJ-9 pos, RJ-15 pos, and RJ-25 pos. NorComp RJADK Modular Adapters feature a snap-together design that allows for cost-effective assembly, no crimp tools required, and 4-40 thumbscrews pre-installed in the backshell.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

库存量: 497

库存:
497 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥46.895 ¥46.90
¥39.8664 ¥398.66
¥37.3917 ¥747.83
¥35.5724 ¥1,778.62
¥33.8322 ¥3,383.22
¥31.2671 ¥6,253.42
¥30.1936 ¥15,096.80
¥28.1257 ¥28,125.70
¥26.3064 ¥52,612.80