nRF9160-SIAA-R

Nordic Semiconductor
949-NRF9160-SIAA-R
nRF9160-SIAA-R

制造商:

说明:
蜂窝模块 Low power SiP with integrated LTE-M, 13 in reel

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Nordic Semiconductor
产品种类: 蜂窝模块
nRF9160
23 dBm
I2C, I2S, SPI, UART
3 V
5.5 V
365 mA
- 40 C
+ 85 C
16 mm x 10 mm
LTE
Reel
商标: Nordic Semiconductor
安装风格: SMD/SMT
工作电源电压: 3 V to 5.5 V
产品: Low Power SiPs
产品类型: Cellular Modules
工厂包装数量: 2500
子类别: Wireless & RF Modules
类型: LTE-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The product is sold as _Engineering Samples_ and are not yet released to mass production.
Customer understands and accepts that the shipped Engineering Samples are sold _as is_,
come with no warranties and that Nordic Semiconductor ASA takes no responsibility and
accepts no liability related to the usage of these devices. Nordic Semiconductor reserves the
right to make changes to the product and/or the manufacturing process without notification.
Please refer to the Product Specification for device marking of engineering samples

合规代码
USHTS:
8517620090
ECCN:
5A992
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥145.0807 ¥362,701.75