A10WAM-P16XBC0-0000

ODU
394-A10WAMP16XBC0000
A10WAM-P16XBC0-0000

制造商:

说明:
环形推拉式连接器 Straight break-away plug for bend relief

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ODU
产品种类: 环形推拉式连接器
RoHS:  
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
16 Contact
0
Cable
Solder
IP6K8, IP6K9
AMC High-Density
商标: ODU
电流额定值: 1 A
产品类型: Circular Push Pull Connectors
工厂包装数量: 25
子类别: Circular Connectors
商标名: ODU AMC
电压额定值: 250 V
线规: 28 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMC® High-Density Miniature High-Speed Connectors

ODU AMC® High-Density Miniature High-Speed Connectors provide an advanced solution for military, medical, and industrial applications that require significant weight and space reduction. These connectors offer high-performance data transmission, high reliability, and easy handling. The product portfolio includes USB 3.2 Gen 1x1, USB 2.0, HDMI, and Ethernet equivalent transfer data rates. The series offers 70% weight reduction and shell diameters as small as 7mm and up to 18.5mm. The shells are keyed and color-coded to ensure reliable and simple handling. Other features include IP68 protection, 5000 mating cycles, a break-away function for safety, rugged / non-reflective surfaces, and high-speed data transfer.

库存量: 24

库存:
24
可立即发货
在途量:
100
预期 2026/10/12
150
预期 2027/1/6
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥962.8165 ¥962.82
¥806.0629 ¥8,060.63
¥785.9715 ¥19,649.29
¥723.8441 ¥36,192.21
¥714.3408 ¥71,434.08