CC10WAM084IYL003000

ODU
394-CC10WAM084IYL003
CC10WAM084IYL003000

制造商:

说明:
网线/网络连接线 Straight plug with screw-lock cable assembly, Ethernet 10 Gbit/s, 3M Length

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
ODU
产品种类: 网线/网络连接线
Plug
8 Position
RJ45
Male / Male
Black
27 AWG
A Coded
商标: ODU
电流额定值: 1 A
外壳材料: Polyvinyl Chloride (PVC)
产品类型: Ethernet Cables / Networking Cables
系列: AMC High-Density
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AMC® High-Density Ethernet Cables

ODU AMC® High-Density Ethernet Cables feature high contact-density connectors and high-speed data transfer capability with Ethernet (10Gbit/s) data transmission. The rugged, robust housing with non-reflective surface plating offers a break-away design for safety and mechanical coding with a color-coded visual indicator. These A-coded cables are available in three connector types: threaded plug, panel-mount receptacle, and in-line receptacle with screw-lock. Additional specifications include Ethernet (10Gbit/s) data transmission, up to 5000 mating cycles durability, and submersible, watertight protection classes IP6K8 / IP6K9K. ODU AMC High-Density Ethernet Cables are ideal for ruggedized computers and tablets, power supplies, security systems, optical devices, and more.

库存量: 10

库存:
10
可立即发货
在途量:
33
预期 2026/10/19
136
64
预期 2026/12/30
72
预期 2027/1/26
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,371.5149 ¥1,371.51
¥1,224.1177 ¥12,241.18
¥1,170.9286 ¥29,273.22