GW0YAR-P07UD00-R00L

ODU
394-0YARP07UD00R00L
GW0YAR-P07UD00-R00L

制造商:

说明:
环形推拉式连接器 Panel mount plug with break-away and push-pull locking for rear panel mounting

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ODU
产品种类: 环形推拉式连接器
RoHS:  
Receptacle
Socket (Female)
7 Contact
0
Panel
Solder
IP6K8, IP6K9
AMC
商标: ODU
电流额定值: 2 A
产品类型: Circular Push Pull Connectors
工厂包装数量: 1
子类别: Circular Connectors
商标名: ODU AMC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
罗马尼亚
发货时,国家/地区可能会发生变化。

AMC® Advanced Military Connectors

ODU AMC® Advanced Military Connectors are an advanced, highly reliable connector solution with push-pull locking or break-away functions for next-generation soldier communication systems. These metal circular connectors are designed for many soldier modernization applications, such as group voice and data radio, navigation modules, soldier control units, rugged computers and handheld devices, GPS antennas, military night vision devices, unmanned systems, and land vehicles. ODU AMC Advanced Military Connectors are rugged, watertight, easy to clean, lightweight, and non-reflective. The series provides excellent EMI shielding within a compact housing. Individual contact configurations are available in one integrated connector solution: signal, low/high voltage transmission, coax/triax, and compressed air inserts.

供货情况

库存:
无库存
生产周期:
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥891.1858 ¥891.19
¥816.8996 ¥8,169.00