G3-A1AM151NNNN

OTTO
999-G3-A1AM151NNNN
G3-A1AM151NNNN

制造商:

说明:
操纵杆 UNIVERAL GRIP JOY STICK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
RoHS:  
REACH - SVHC:
Grips
Small Universal Grip
(ON) - OFF - (ON)
Hall Effect
Rocker
28 VDC
16 A
- 30 C
+ 85 C
Panel Mount
Wire Leads
IP68S, IP69K
OTTO JH, JHL and JHM series Hall Effect Joysticks
Compatible with the OTTO JH, JHL and JHM series Hall Effect Joysticks
G3-A
商标: OTTO
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

G3 Universal Grips

OTTO G3 Universal Grips are designed for use with OTTO standard pushbuttons, rockers, toggles, and Hall effect switches, and the JH and JHM series Hall effect joysticks. The G3 Universal Grips can be customized for top-of-the-line machines that require high switch content, or for lower-tier units that require only basic control functions. The modular design can be customized for a wide range of machines, providing basic control functions and accommodating a variety of switch types.

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,204.467 ¥1,204.47
¥1,138.362 ¥5,691.81
¥1,061.6802 ¥10,616.80
¥1,013.5535 ¥25,338.84
¥944.0698 ¥47,203.49
¥915.5825 ¥91,558.25
250 报价