HTL2-212111AA12

OTTO
999-HTL2-212111AA12
HTL2-212111AA12

制造商:

说明:
操纵杆 Ext Castle Boot 0.970in SQ. Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
RoHS:  
Hall Effect Joysticks
Linear Hall Effect Finger Joystick
Analog
External Castle Boot
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.1 in Dia
IP64
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Toggle Option
HTL2
商标: OTTO
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536509090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

库存量: 3

库存:
3 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥973.947 ¥973.95
¥874.168 ¥4,370.84
¥815.4419 ¥8,154.42
¥778.3666 ¥19,459.17
¥724.6125 ¥36,230.63
¥658.2476 ¥65,824.76
250 报价