JHM-1212AA1

OTTO
999-JHM-1212AA1
JHM-1212AA1

制造商:

说明:
操纵杆 Hall Effect Joystick, Medium Industrial

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Hall Effect Joysticks
Medium Industrial Hall Effect Joystick
Analog
5 VDC
10 mA
Panel Mount
Wire Leads
38.89 mm Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Shorter Behind Panel Depth
JHM
商标: OTTO
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536509065
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

JHM Medium Hall Effect Joysticks

OTTO JHM Medium Hall Effect Joysticks with G3-D Grip or other handles are bottom-mount joysticks with a shorter, behind-panel depth for installation in shallower spaces. These joysticks can be ordered with numerous grip and handle options. The G3-D grip consists of a pushbutton, a rocker on top, and/or operator presence and is compatible with OTTO JHM and JHL Hall effect joysticks. Other handle options include styles with a rocker on one side and five or seven buttons on the other side. OTTO JHM joysticks come with J1939, PWM, CANopen, USB, analog, and digital control outputs and provide up to 10 million operational cycles in all directions.

供货情况

库存: