JHT-00005

OTTO
999-JHT-00005
JHT-00005

制造商:

说明:
操纵杆 Z-AXIS W/ PUSHBUTTON .5-4.5, OMNI SMOOTH

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 操纵杆
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Hall Effect Joysticks
Miniature Hall Effect Joystick
Analog
Pushbutton
5 VDC
10 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.38 in Dia
IP68S
Robotics, Construction Equipment, Hydraulic Controls, Medical and Surgery Equipment, Security and Video Cameras
Compact Design
JHT
商标: OTTO
产品类型: Joysticks
工厂包装数量: 1
子类别: Human Machine Interfaces
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Joysticks & Grips

OTTO Joysticks and Grips offer a diverse range of package options, such as miniature, finger, and full-sized joysticks, as well as grips with extra functions to meet a variety of application needs. The JHT series includes sealed, miniature Hall-effect joysticks with a compact design and robust construction, making them ideal for applications where space is limited and precision control is required. These joysticks are tested to 5M cycles, and the Z-axis variant features 60° rotation of the knob at the top of the joystick. OTTO also offers finger joysticks, providing high performance in a small package that fits within grips, panels, and armrests. The series includes the HTL2 two-way, single-axis model and the HTL4 four-way, dual-axis joystick, both with a pushbutton option.

JHT Miniature Hall Effect Joysticks

OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in limited spaces. The series is available with optional pushbutton switches. With an IP68S rating and 5M operational cycles in all directions, the OTTO JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgical equipment.

供货情况

库存: