K1AAANEABA

OTTO
999-K1AAANEABA
K1AAANEABA

制造商:

说明:
翘板开关 RockerSwitch Q.C.Std 1-C NONE OFF SPST

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
OTTO
产品种类: 翘板开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Rocker Switches
Sealed Rocker Switch
Illuminated
Red
LED
SPST
ON - NONE - OFF
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Quick Connect
Rocker
Red
Panel Mount
Sealed
Silver
IP68S, IP69K
致动器样式: Rocker
商标: OTTO
产品类型: Rocker Switches
系列: K1
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K1 & K2 Rockers with Illumination Option

OTTO K1 and K2 Rocker Switches are rugged, high-performance switches that are sealed to IP68S and IP69K, are ignition-protected, and include an optional panel gasket. OTTO K1 rockers are offered in a single-pole configuration. K2 models come in single- or double-pole. Both series have illuminated models with incandescent, LED, or neon light sources and easily snap into a wide range of panel openings from the front. 

供货情况

库存: