LP3-V11A3213

OTTO
999-LP3-V11A3213
LP3-V11A3213

制造商:

说明:
按钮开关 - 工业 Illuminated Pushbutton Switch- Vandal Resistent

产品属性 属性值 选择属性
OTTO
产品种类: 按钮开关 - 工业
Round
Illuminated
SPST-NO
115 VAC
28 VDC
5 A
Red
Silver
Solder Lug
IP68S
LED
LP3-V
商标: OTTO
触点电镀: Silver
安装风格: Panel Mount
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
类型: Anti-Vandal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP3-V Illuminated Pushbuttons

OTTO LP3-V Illuminated Vandal Resistant Pushbuttons are momentary action switches designed to provide lighted-position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with various LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 69 legends per SAE in silver or black. Custom legends, lettering, and logos are also available. OTTO LP3-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.

库存量: 10

库存:
10 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥567.486 ¥567.49
¥492.4427 ¥4,924.43
¥445.1183 ¥11,127.96
¥414.9812 ¥20,749.06
¥388.5844 ¥38,858.44
¥386.4035 ¥96,600.88
500 报价