LP5-V12G334

OTTO
999-LP5-V12G334
LP5-V12G334

制造商:

说明:
按钮开关 - 工业 Illuminated Pushbutton Switch- Vandal Resistent

产品属性 属性值 选择属性
OTTO
产品种类: 按钮开关 - 工业
RoHS:  
REACH - SVHC:
Round
Illuminated
SPDT
OFF - ON
115 VAC
28 VDC
5 A
Red
White
Quick Connect
IP68S
Stainless Steel
LED
LP5-V
致动器材料: Stainless Steel, Thermoplastic (TP)
致动器样式: Flat
商标: OTTO
触点电镀: Silver
直径: 22 mm
长度: 48.2 mm
寿命: 250000 Cycle
材料: Stainless Steel
最大工作温度: + 85 C
最小工作温度: - 55 C
安装风格: Panel Mount
封装: Bulk
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
端子密封: Watertight
类型: Anti-Vandal
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LP5-V Illuminated Vandal Resistant Pushbuttons

OTTO LP5-V Illuminated Vandal Resistant Pushbuttons are alternate action switches designed to provide lighted position indication for applications in harsh environments where security and reliability are paramount. The pushbuttons offer positive tactile feedback and feature either aluminum or stainless steel watertight (up to IP68S) cases with a variety of LED colors available in both flat and domed actuator bezel shapes. Illumination options include ring lit, full illumination, and full illumination with legends. Standard offerings include 73 standard legends per SAE in silver or black. Custom legends, lettering, and logos are also available. The LP5-V Illuminated Vandal Resistant Pushbutton Switches are ideal for marine, off-highway, and industrial control applications that require an illuminated switch.

库存量: 4

库存:
4 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥585.905 ¥585.91
¥491.4935 ¥4,914.94
¥463.526 ¥11,588.15
¥433.129 ¥21,656.45
¥402.9015 ¥40,290.15
250 报价