607HR005E

Ohmite
588-607HR005E
607HR005E

制造商:

说明:
电流检测电阻器 - 透孔 3/4watt .005ohm 3%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 电流检测电阻器 - 透孔
RoHS:  
60
Axial
5 mOhms
750 mW (3/4 W)
3 %
- 55 C
+ 275 C
0.32 mm
Bulk
应用: Current Sense
商标: Ohmite
安装风格: PCB Mount
产品: Metal Element Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 25
子类别: Resistors
类型: Two Terminal Metal Element Current Sense
电压额定值: 60 mV
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

60 Two Terminal Metal Element Resistors

Ohmite 60 Series Two Terminal Metal Element Current Sense Resistors are non-inductive, 3-piece welded element resistors that offer a reliable low-cost alternative to conventional current sense products. With resistance values as low as 0.005Ω, and wattages from 0.1W to 3W, the 60 Series offers a wide variety of design choices. The flameproof Ohmite 60 Series Two Terminal Metal Element Current Sense Resistors offer wirewound performance.

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

库存量: 51

库存:
51 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥12.8255 ¥12.83
¥8.1812 ¥81.81
¥6.4975 ¥162.44
¥5.7291 ¥572.91
¥4.972 ¥1,243.00
¥4.3392 ¥2,169.60
¥4.1358 ¥4,135.80
¥3.6838 ¥18,419.00