AW330KE

Ohmite
588-AW330KE
AW330KE

制造商:

说明:
陶瓷复合电阻器 2.5watt 33ohm 10% High Energy Non-Ind.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 陶瓷复合电阻器
RoHS:  
A
Radial
33 Ohms
2.5 W
10 %
1.5 kV
100 PPM / C
- 55 C
+ 150 C
13 mm
20 mm
Bulk
商标: Ohmite
引线间隔: 17.5 mm
安装风格: PCB Mount
产品类型: Ceramic Composition Resistors
工厂包装数量: 50
子类别: Resistors
技术: Ceramic Comp
单位重量: 5.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A Series Non-Inductive Ceramic Composite Resistors

Ohmite A Series Ceramic Composite Resistors offer a unique design that allows uniform distribution of energy throughout their structure which results in low thermal stress and features high surge energy and a small size. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment, such as motor drives, power supplies, and power conversion. Ohmite A Series Ceramic Composite Resistors are ideal for any application which is subject to surges, high peak power, or impulse energy.

库存量: 191

库存:
191
可立即发货
在途量:
3
预期 2027/1/18
生产周期:
41
周 大于所示数量的预计工厂生产时间。
数量大于194的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥396.2119 ¥396.21
¥268.2507 ¥2,682.51
¥250.0464 ¥6,251.16
¥211.6716 ¥10,583.58
¥211.5925 ¥21,159.25