C264-058-2AE

588-C264-058-2AE
C264-058-2AE

制造商:

说明:
散热片 HEATSINK FOR TO-264 2 CLIPS, BLACK

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Ohmite
产品种类: 散热片
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Heat Sinks
TO-264
Through Hole
Aluminum
Straight Fin
58 mm
18 mm
38 mm
Component
商标: Ohmite
封装: Bulk
产品类型: Heat Sinks
工厂包装数量: 10
子类别: Heat Sinks
单位重量: 39.540 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7616991090
USHTS:
8541900080
TARIC:
8517700000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C Series Heatsinks

Ohmite C Series Heatsinks offer high performance, cost effective, and compact heat sinks with an integrated camming clip system. This powerful heat sink provides tool and fixture free assembly operation, largest surface areas, and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection cooling, such as semiconductors and resistors.  The series is available in TO-126, TO-220, and TO-264 versions.

Ohmite C Series Heatsinks - EXPANSION

Ohmite C Series Heatsinks have been expanded; TO-220 and TO-64 versions are now available.
Learn more.

Ohmite C Series Heatsinks offer high performance, low cost and is a compact heat sink with an integrated camming clip system.These powerful heat sinks provide tool and fixture free assembly operation, largest surface areas and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convention cooling, such as semiconductors and resistors.

供货情况

库存: