FCSL90R010FER

Ohmite
588-FCSL90R010FER
FCSL90R010FER

制造商:

说明:
电流检测电阻器 - SMD 4watt .01ohm 1% Metal Foil

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
FCSL
10 mOhms
4 W
1 %
50 PPM / C
1835 (Reversed)
4590 (Reversed)
4.5 mm (0.177 in)
8.9 mm (0.35 in)
1.6 mm (0.063 in)
- 55 C
+ 155 C
Metal Foil
2 Terminal
SMD/SMT
应用: Current Sense
商标: Ohmite
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Metal Foil Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 1000
子类别: Resistors
类型: Metal Foil Current Sense
单位重量: 70 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Current Sense Resistors

Ohmite Current Sense Resistors are available in many popular sizes and packages. These resistors are used to monitor current in a circuit via a voltage drop and control circuit. Current sense resistors are characterized by low values to minimize power consumption. Ohmite produces current sense resistors with TCR values as low as 40ppm, resistance as low as 0.0005Ω, tolerances down to 0.5%, and a wide range of mounting options from SMD to SOT-227 heat sinkable. Power dissipation ranges from 0.125W to 100W in the SOT package.

FCSL Metal Foil Current Sense Resistors

Ohmite FCSL Series Metal Foil Current Sense Resistors incorporates proven metal foil technology to produce the ultimate in a current sense resistor.. Ohmite offers the FCSL Series Metal Foil Current Sense Resistors which combine very low and stable TCRs in a wide selection of very low ohmic values. Power ratings up to 10W make Ohmite's FCSL series the ideal choice for your current sensing applications.

库存量: 923

库存:
923 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.2609 ¥20.26
¥11.7407 ¥117.41
¥10.0909 ¥252.27
¥9.0174 ¥901.74
¥8.1586 ¥2,039.65
¥7.7292 ¥3,864.60
整卷卷轴(请按1000的倍数订购)
¥6.6218 ¥6,621.80
¥6.0342 ¥60,342.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩