FSR07BE

Ohmite
588-FSR07BE
FSR07BE

制造商:

说明:
力传感器与测压元件 14.7mm Round Solder Tab

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 力传感器与测压元件
RoHS:  
Force Sensor
15 g
Through Hole
商标: Ohmite
直径: 18 mm
最大工作温度: + 85 C
最小工作温度: - 20 C
封装: Bulk
产品类型: Force Sensors & Load Cells
系列: FSR
工厂包装数量: 10
子类别: Sensors
单位重量: 210 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Resistive-Based Sensors

Ohmite Resistive-Based Sensors utilize technologies such as thick film and thin film inks while encompassing touch, pressure, and temperature sensors. FSR Force Sensing Resistors come in three individual designs featuring false touch rejection and are largely immune to EMI and water events. The FSP Force Sensing Potentiometers are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP components also feature false touch rejection and are largely immune to EMI/water events. The FST Thin Film Temperature Sensors are offered in multiple values for high resolution with two tolerance classes. These versatile sensor types allow easy integration into many designs in Human-Machine and Machine-to-Machine interfaces.

FSR Force-Sensing Resistors

Ohmite FSR Force-Sensing Resistors change resistance based on the amount of pressure applied. FSR features a special thick film formulation printed and adhered to a flexible substrate. This Ohmite resistor series includes a pigtail extending on one end with an industry-standard connector. FSR resistors include square, circle, and strip designs with adhesive backing for easy attachment. Each sensor has a force range of up to 5kg.

库存量: 14

库存:
14
可立即发货
在途量:
1,000
预期 2027/1/18
生产周期:
24
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.1217 ¥61.12
¥53.9349 ¥269.67
¥44.0022 ¥440.02
¥41.1885 ¥1,235.66
¥39.211 ¥1,960.55
¥37.1431 ¥3,714.31
¥34.0808 ¥17,040.40
¥32.092 ¥32,092.00