HS100 R5 J

Ohmite
284-HS100-0.5
HS100 R5 J

制造商:

说明:
线绕电阻器 - 底架安装 100W 0.5 OHM 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 线绕电阻器 - 底架安装
RoHS:  
500 mOhms
100 W
1.9 kV
5 %
Solder Lug
100 PPM / C
65.2 mm
27.5 mm
24.1 mm
- 55 C
+ 200 C
HS
Bulk
商标: Ohmite
特点: Aluminum Housed Resistors
安装风格: Chassis Mount
产品类型: Wirewound Resistors
工厂包装数量: 45
子类别: Resistors
技术: Wirewound
零件号别名: HS100 R5 5% HS100 0R5 5% HS100 0R5 J
单位重量: 97.140 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
XICON/ARCOL ALUMINUM HOUSED RESISTORS

Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.

Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.

The 1% tolerance parts are form, fit, and function
replacements for the 5% part.



5-1299-57

合规代码
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HS Aluminum Housed Power Resistors

Ohmite HS Aluminum Housed Power Resistors are designed for direct heat sink mounting with a thermal compound to achieve maximum performance. A special encapsulation material and process allow for high insulation levels with minimal thermal resistance at the element. Ohmite HS Aluminum Housed Power Resistors have resistance values of R005 to 100KΩ, power ratings up to 600W, tolerance from 1% to 10%, and a high power-to-volume ratio.

库存量: 2

库存:
2
可立即发货
在途量:
75
预期 2026/11/9
135
预期 2026/12/21
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥107.8585 ¥107.86
¥89.9141 ¥899.14
¥81.6425 ¥2,041.06
¥75.5179 ¥3,398.31
¥72.2974 ¥6,506.77
¥60.2177 ¥62,325.32