LC055105A

Ohmite
588-LC055105A
LC055105A

制造商:

说明:
超级电容/超级电容器 DOUBLE LAYER CAPACITOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ohmite
产品种类: 超级电容/超级电容器
RoHS:  
1 F
EDLC / Supercaps
Maxcap
Bulk
商标: Ohmite
产品类型: Supercapacitors / Ultracapacitors
工厂包装数量: 1
子类别: Capacitors
类型: Cylindrical
单位重量: 11 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Maxcap® Double-Layer Capacitors

Ohmite Maxcap® Double-Layer Capacitors (DLCs) are high-energy-density capacitors for memory backup and data-transmission power. Ohmite Maxcap Double-Layer Capacitors offer high volumetric efficiency (over 5F/in3), virtually unlimited service life, fast charge and discharge capability, and low leakage current. A Maxcap DLC, the size of a thimble, supports µA data retention currents of CMOS RAMs for up to several weeks. Microprocessors, small motors, and activators with current requirements from one to several hundred mA can be supported from several seconds to minutes. Maxcap DLCs never need replacing; they do not undergo irreversible chemical reactions. Unlike aluminum electrolytic capacitors, they do not experience dry-up problems.

供货情况

库存:
无库存
生产周期:
24 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥63.3591 ¥63.36
¥47.0645 ¥470.65
¥35.9792 ¥1,798.96
¥33.1655 ¥66,331.00
5,000 报价

类似产品